The MAP6KE130CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 137V and a maximum power dissipation of 5W. It features a silicon diode element material and a trans voltage suppressor diode type. The diode is packaged in a plastic, T-18, 2-pin configuration and has a maximum non-repetitive peak reverse power dissipation of 600W.
Microsemi MAP6KE130CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Breakdown Voltage-Min | 124 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 137 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.