This silicon unidirectional transient voltage suppressor diode features a maximum reverse voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It is available in a 2-pin axial package. The diode is constructed from silicon and has a maximum power dissipation of 5W. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MAP6KE15A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE15A to view detailed technical specifications.
No datasheet is available for this part.