The MAP6KE47A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40.2V and a maximum power dissipation of 5W. It features a 2-pin axial package and is suitable for use in applications requiring transient voltage suppression. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a temperature range of -55°C to 150°C.
Microsemi MAP6KE47A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.