The MAP6KE47CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 49.4V and a maximum non-repetitive peak reverse power dissipation of 600W. It is available in a 2-pin axial package. The diode is made of silicon and has a maximum power dissipation of 5W. The MAP6KE47CAE3 is suitable for use in applications where transient voltage suppression is required.
Microsemi MAP6KE47CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE47CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.