The MAP6KE82CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 70.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element material and a maximum power dissipation of 5W. The diode is packaged in an O-PALF-W2 package type, which is a 2-pin axial configuration. The device operates over a temperature range of -55°C to 150°C.
Microsemi MAP6KE82CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE82CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.