The MAPLAD15KP160CAE3 is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 160V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 2.5W and is constructed with silicon material. The diode is packaged in an S-PSSO-G1 package type, which is a single-terminal device with a single pin count. It operates over a temperature range of -40°C to 175°C.
Microsemi MAPLAD15KP160CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD15KP160CAE3 to view detailed technical specifications.
No datasheet is available for this part.