This silicon transient voltage suppressor diode features a breakdown voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 15kW. The diode has a maximum power dissipation of 2.5W and is available in a single terminal position with a plastic package-1 design. Operating temperatures range from -40°C to 125°C, making it suitable for various industrial applications.
Microsemi MAPLAD15KP180CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 221 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD15KP180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.