The MAPLAD15KP58CA is a single-element transient voltage suppressor diode from Microsemi, with a maximum reverse voltage rating of 58V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a plastic package with a single terminal and a bidirectional polarity. The device is suitable for use in applications where high voltage suppression is required. Operating temperature range is not specified.
Microsemi MAPLAD15KP58CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD15KP58CA to view detailed technical specifications.
No datasheet is available for this part.