This silicon transient voltage suppressor diode features a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 2.5W and a bidirectional polarity. The diode is packaged in a plastic package with a single terminal position.
Microsemi MAPLAD15KP85CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAPLAD15KP85CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.