The MART100KP180CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a silicon diode element and a maximum reverse voltage of 180V. The diode has a maximum power dissipation of 1.61W and a breakdown voltage range of 200V to 221V. It is packaged in a plastic axial package with 2 terminals.
Microsemi MART100KP180CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 100000 |
| Breakdown Voltage-Max | 221 |
| Power Dissipation-Max | 1.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MART100KP180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.