The MASMBG170CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a JEDEC package code of DO-215AA and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is designed for use in applications where high voltage suppression is required, and it can withstand a maximum power dissipation of 1.38W. The operating temperature range is not specified, but it is likely suitable for use in a variety of industrial and commercial applications.
Microsemi MASMBG170CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBG170CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.