The MASMBG8.5AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 9.92V and a maximum clamping voltage of 14.4V. The diode is packaged in a 2-pin DO-215AA package and has a maximum power dissipation of 1.38W.
Microsemi MASMBG8.5AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.92 |
| Breakdown Voltage-Max | 10.4 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBG8.5AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.