The Microsemi MASMBJ10AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10V and a minimum breakdown voltage of 11.1V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum power dissipation of 1.38W. The diode is packaged in a 2-pin DO-214AA package and is suitable for transient voltage suppression applications.
Microsemi MASMBJ10AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBJ10AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.