The MASMBJ11CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 11V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a JEDEC package code of DO-214AA and a pin count of 2. The device is suitable for use in applications where a high level of voltage suppression is required. The operating temperature range is not specified in the provided data.
Microsemi MASMBJ11CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.