The MASMBJ160CAE3 is a bidirectional transient voltage suppressor diode from Microsemi, featuring a silicon diode element and a maximum reverse voltage of 160V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 259V. The diode is packaged in a 2-pin DO-214AA package type and is suitable for use in high-reliability applications.
Microsemi MASMBJ160CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Nom | 187.5 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBJ160CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.