The MASMBJ170CA is a bidirectional transient voltage suppressor diode from Microsemi, featuring a silicon diode element and a maximum reverse voltage of 170V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 275V. The diode is packaged in a 2-pin DO-214AA package type and has a maximum power dissipation of 1.38W. It operates within a temperature range of -55°C to 150°C.
Microsemi MASMBJ170CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 199 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.