The MASMBJ28CA is a bidirectional transient voltage suppressor diode from Microsemi, featuring a silicon diode element and a maximum reverse voltage of 28V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 45.4V. The diode is packaged in a 2-pin DO-214AA package type, suitable for surface mount applications. The operating temperature range is not specified.
Microsemi MASMBJ28CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ28CA to view detailed technical specifications.
No datasheet is available for this part.