The MASMBJ30CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 30V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element and a DO-214AA package. The diode has a minimum breakdown voltage of 33.3V and a maximum breakdown voltage of 36.8V. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MASMBJ30CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ30CA to view detailed technical specifications.
No datasheet is available for this part.