The MASMBJ33A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a DO-214AA package with a pin count of 2. The diode is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of environments. The MASMBJ33A is manufactured by Microsemi and meets the requirements of various industry standards.
Microsemi MASMBJ33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.