This silicon transient voltage suppressor diode features a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 600W. The device is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 1.38W. The diode is unidirectional and has a nominal breakdown voltage of 67.8V. It is suitable for use in applications requiring transient voltage suppression.
Microsemi MASMBJ58AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMBJ58AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.