The MASMBJ64A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 64V and a minimum breakdown voltage of 71.1V. It features a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 103V. The diode is constructed with silicon material and has a JEDEC package code of DO-214AA. It is available in a 2-pin package type.
Microsemi MASMBJ64A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMBJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.