This silicon transient voltage suppressor diode features a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a unidirectional polarity and is constructed with a silicon diode element material. The diode is packaged in a 2-pin DO-215AB plastic package with a maximum power dissipation of 5W.
Microsemi MASMCGLCE120A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCGLCE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.