The Microsemi MASMCGLCE14A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 14V, minimum breakdown voltage of 15.6V, and maximum breakdown voltage of 17.2V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 5mW. The diode is packaged in a plastic package with 2 pins and a DO-215AB JEDEC code.
Microsemi MASMCGLCE14A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCGLCE14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.