The MASMCJ14AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 14V and a minimum breakdown voltage of 15.6V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 1.56W. The diode is packaged in a 2-pin DO-214AB package and is suitable for use in applications where transient voltage protection is required.
Microsemi MASMCJ14AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ14AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.