The MASMCJ160A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum power dissipation of 1.56W. It features a 2-pin SMCJ package and is suitable for use in a variety of applications. The diode has a breakdown voltage range of 178V to 197V and a non-repetitive peak reverse power dissipation of 1500W. It is manufactured by Microsemi and meets the requirements of various industry standards.
Microsemi MASMCJ160A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.