The MASMCJ160CAE3 is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-214AB package with 2 terminals. The device is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of environments. The MASMCJ160CAE3 is manufactured by Microsemi.
Microsemi MASMCJ160CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ160CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.