The MASMCJ26CA is a bidirectional transient voltage suppressor diode from Microsemi. It features a silicon diode element with a maximum reverse voltage of 26V and a minimum breakdown voltage of 28.9V. The diode has a maximum power dissipation of 1.56W and is packaged in a 2-pin DO-214AB plastic package. The operating temperature range is not specified.
Microsemi MASMCJ26CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ26CA to view detailed technical specifications.
No datasheet is available for this part.