The MASMCJ28AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum power dissipation of 1.56W. It is packaged in a 2-pin DO-214AB package. The diode is suitable for use in applications requiring protection against voltage transients. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The device meets the requirements for use in automotive applications, but specific details on compliance are not provided.
Microsemi MASMCJ28AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ28AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.