The Microsemi MASMCJ33CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum power dissipation of 1.56W. It features a silicon diode element and a JEDEC package code of DO-214AB. The diode is available in a 2-pin plastic package type SMCJ. It operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Microsemi MASMCJ33CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.