This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 36V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum power dissipation of 1.56W and a maximum breakdown voltage of 44.2V. It is packaged in a DO-214AB package type, which is a 2-pin package with a dual terminal position.
Microsemi MASMCJ36AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ36AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.