The MASMCJ64A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 64V and a minimum breakdown voltage of 71.1V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 1.56W. The diode element is made of silicon and is packaged in a DO-214AB package. The device is suitable for use in applications where transient voltage suppression is required.
Microsemi MASMCJ64A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.