The Microsemi MASMCJLCE11A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 13.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and is packaged in a plastic package with a DO-214AB JEDEC code. The diode element is made of silicon and has a maximum reverse voltage of 11V and a minimum breakdown voltage of 12.2V. It is suitable for use in applications requiring transient voltage suppression.
Microsemi MASMCJLCE11A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MASMCJLCE11A to view detailed technical specifications.
No datasheet is available for this part.