The MASMLG170CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 3000W. It is packaged in a plastic DO-215AB package with 2 terminals. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where high voltage suppression is required.
Microsemi MASMLG170CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 1.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMLG170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.