The MASMLJ110CA is a bidirectional transient voltage suppressor diode from Microsemi, featuring a silicon diode element and a maximum reverse voltage of 110V. It has a maximum breakdown voltage of 135V and a maximum power dissipation of 1.61W. The diode is packaged in a 2-pin DO-214AB plastic package and is suitable for use in a variety of applications requiring transient voltage suppression.
Microsemi MASMLJ110CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 1.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMLJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.