The MASMLJ160A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 160V and a maximum power dissipation of 1.61W. It features a DO-214AB plastic package with 2 terminals. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device operates within a specified temperature range and meets the requirements of the specified categories.
Microsemi MASMLJ160A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 1.61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMLJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.