The Microsemi MASMLJ51AE3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 51V and a maximum power dissipation of 1.61W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element is made of silicon and has a breakdown voltage range of 56.7V to 62.7V. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MASMLJ51AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 1.61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MASMLJ51AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.