Microsemi MBR20100CTE3/TU technical specifications.
| Package/Case | TO-220AB |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MBR20100CTE3/TU to view detailed technical specifications.
No datasheet is available for this part.