Microsemi MBR3045CTE3/TU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MBR3045CTE3/TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.