The MLCE130A is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 130V and a maximum power dissipation of 5W. It has a nominal breakdown voltage of 144V and a maximum breakdown voltage of 159V. The diode is available in a 2-pin axial package with a terminal position of axial. It is suitable for use in a variety of applications including surge and transient voltage protection.
Microsemi MLCE130A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 144 |
| Breakdown Voltage-Max | 159 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MLCE130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.