Microsemi MMA021AA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MMA021AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.