This silicon transient voltage suppressor diode features a breakdown voltage of 56V and a maximum power dissipation of 2.5W. It is packaged in a 2-pin DO-41 plastic package with an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is bidirectional and has a maximum non-repetitive peak reverse power dissipation of 400W.
Microsemi MP4KE56CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP4KE56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.