This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 77.8V. The diode has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 125V. It is packaged in a DO-204AL axial package, suitable for through-hole mounting.
Microsemi MP4KE91AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MP4KE91AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.