This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 85.5V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum non-repetitive peak reverse power dissipation is 600W and the maximum power dissipation is 1.47W. The diode is packaged in a plastic, T-18, 2-pin configuration.
Microsemi MP6KE100A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.