This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 94V and a minimum breakdown voltage of 105V. The diode has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 152V. It is packaged in a plastic T-18 2-pin configuration and is suitable for use in a variety of applications.
Microsemi MP6KE110CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 152 |
| Breakdown Voltage-Nom | 110 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.