The MP6KE120A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 102V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 1.47W and is available in a 2-pin axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The MP6KE120A is suitable for use in applications where high voltage suppression is required, such as in power supply circuits and voltage regulator circuits.
Microsemi MP6KE120A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.