The MP6KE12A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10.2V and a maximum non-repetitive peak reverse power dissipation of 600W. It features an axial terminal position and a plastic package type with a T-18 footprint and 2-pin configuration. The diode has a maximum power dissipation of 1.47W and is suitable for transient voltage suppression applications.
Microsemi MP6KE12A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.