This 2-pin axial lead transient voltage suppressor diode features a silicon diode element and a maximum reverse power dissipation of 600 watts. The device has a maximum breakdown voltage of 16.8 volts and a minimum breakdown voltage of 15.2 volts. It is constructed with a plastic package and has a maximum power dissipation of 1.47 watts.
Microsemi MP6KE16CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.