The MP6KE30CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 25.6V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum breakdown voltage of 31.5V and a minimum breakdown voltage of 28.5V. The diode is packaged in a plastic T-18 2-pin axial package and is suitable for use in a variety of applications requiring transient voltage suppression. The operating temperature range is not specified in the provided data.
Microsemi MP6KE30CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.