The MP6KE39A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33.3V and a maximum breakdown voltage of 41V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 1.47W. The diode is packaged in a plastic, 2-pin axial package with a terminal position of axial. It is suitable for use in a variety of applications, including surge protection and voltage clamping.
Microsemi MP6KE39A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.