This silicon bidirectional transient voltage suppressor diode features a breakdown voltage of 51V and a maximum power dissipation of 1.47W. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 70.1V. The diode is available in a 2-pin axial package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a range of environments. This component is a transient voltage suppressor diode, which is designed to protect against voltage spikes and surges.
Microsemi MP6KE51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 1.47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MP6KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.